
RNCP0603FTD562R | |
|---|---|
DigiKey Part Number | RNCP0603FTD562RTR-ND - Tape & Reel (TR) RNCP0603FTD562RCT-ND - Cut Tape (CT) RNCP0603FTD562RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0603FTD562R |
Description | RES 562 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0603FTD562R Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩18.30000 | ₩183 |
| 25 | ₩17.12000 | ₩428 |
| 50 | ₩16.20000 | ₩810 |
| 100 | ₩15.44000 | ₩1,544 |
| 250 | ₩14.24800 | ₩3,562 |
| 500 | ₩13.45400 | ₩6,727 |
| 1,000 | ₩12.72000 | ₩12,720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩11.21220 | ₩56,061 |
| 10,000 | ₩10.65880 | ₩106,588 |
| 15,000 | ₩10.36120 | ₩155,418 |
| 25,000 | ₩10.01240 | ₩250,310 |
| 35,000 | ₩9.79786 | ₩342,925 |
| 50,000 | ₩9.58404 | ₩479,202 |