33.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP0603FTD33K2

DigiKey Part Number
738-RNCP0603FTD33K2TR-ND - Tape & Reel (TR)
738-RNCP0603FTD33K2CT-ND - Cut Tape (CT)
738-RNCP0603FTD33K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCP0603FTD33K2
Description
RES 33.2K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCP0603FTD33K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,891
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩18.30000₩183
25₩17.12000₩428
50₩16.20000₩810
100₩15.44000₩1,544
250₩14.24800₩3,562
500₩13.45400₩6,727
1,000₩12.72000₩12,720
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩11.21220₩56,061
10,000₩10.65880₩106,588
15,000₩10.36120₩155,418
25,000₩10.01240₩250,310
35,000₩9.79786₩342,925
50,000₩9.58404₩479,202
Manufacturers Standard Package