Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCF0603FTC60R4 | |
|---|---|
DigiKey Part Number | RNCF0603FTC60R4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603FTC60R4 |
Description | RES SMD 60.4 OHM 1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603FTC60R4 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603DKE60R4 | Stackpole Electronics Inc | 0 | RNCF0603DKE60R4-ND | ₩42.38140 | Parametric Equivalent |
| RNCF0603DTC60R4 | Stackpole Electronics Inc | 0 | RNCF0603DTC60R4-ND | ₩27.15760 | Parametric Equivalent |
| RNCF0603DTE60R4 | Stackpole Electronics Inc | 0 | RNCF0603DTE60R4-ND | ₩27.15760 | Parametric Equivalent |
| RNCF0603FTE60R4 | Stackpole Electronics Inc | 0 | RNCF0603FTE60R4-ND | ₩25.87040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩18.07040 | ₩90,352 |
