Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0603DTE32R4 | |
|---|---|
DigiKey Part Number | RNCF0603DTE32R4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE32R4 |
Description | RES SMD 32.4 OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.4 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE32R4 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BKE32R4 | Stackpole Electronics Inc | 0 | RNCF0603BKE32R4-ND | ₩98.75740 | Parametric Equivalent |
| RNCF0603BTE32R4 | Stackpole Electronics Inc | 0 | RNCF0603BTE32R4-ND | ₩76.95680 | Parametric Equivalent |
| RNCF0603DKE32R4 | Stackpole Electronics Inc | 0 | RNCF0603DKE32R4-ND | ₩42.38140 | Parametric Equivalent |
| CPF0603B32R4E1 | TE Connectivity Passive Product | 0 | CPF0603B32R4E1-ND | ₩217.12000 | Upgrade |
| RN73C1J32R4BTDF | TE Connectivity Passive Product | 0 | RN73C1J32R4BTDF-ND | ₩650.74900 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩30.79300 | ₩153,965 |



