
RNCF0603DTE31K6 | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE31K6TR-ND - Tape & Reel (TR) 738-RNCF0603DTE31K6CT-ND - Cut Tape (CT) 738-RNCF0603DTE31K6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE31K6 |
Description | RES SMD 31.6K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE31K6 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BTE31K6 | Stackpole Electronics Inc | 4,245 | 738-RNCF0603BTE31K6CT-ND | ₩0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩44.30000 | ₩443 |
| 25 | ₩41.60000 | ₩1,040 |
| 50 | ₩39.14000 | ₩1,957 |
| 100 | ₩37.00000 | ₩3,700 |
| 250 | ₩34.30800 | ₩8,577 |
| 500 | ₩32.41000 | ₩16,205 |
| 1,000 | ₩30.65200 | ₩30,652 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩27.15760 | ₩135,788 |
| 10,000 | ₩25.88720 | ₩258,872 |
| 15,000 | ₩25.20887 | ₩378,133 |
| 25,000 | ₩24.41676 | ₩610,419 |
| 35,000 | ₩23.93271 | ₩837,645 |
| 50,000 | ₩23.45026 | ₩1,172,513 |
| 60,000 | ₩23.21560 | ₩1,392,936 |
| 120,000 | ₩22.39297 | ₩2,687,156 |
| 125,000 | ₩22.34788 | ₩2,793,485 |