


RMCF2512JT82K0 | |
|---|---|
DigiKey Part Number | 738-RMCF2512JT82K0TR-ND - Tape & Reel (TR) 738-RMCF2512JT82K0CT-ND - Cut Tape (CT) 738-RMCF2512JT82K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT82K0 |
Description | RES 82K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT82K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩56.36675 | ₩225,467 |
| 8,000 | ₩52.85450 | ₩422,836 |
| 12,000 | ₩51.14342 | ₩613,721 |
| 20,000 | ₩49.28930 | ₩985,786 |
| 28,000 | ₩48.22818 | ₩1,350,389 |
| 40,000 | ₩47.22463 | ₩1,888,985 |
| 48,000 | ₩46.75485 | ₩2,244,233 |
| 96,000 | ₩45.20661 | ₩4,339,835 |
| 100,000 | ₩45.12620 | ₩4,512,620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩321.00000 | ₩321 |
| 10 | ₩166.60000 | ₩1,666 |
| 25 | ₩132.08000 | ₩3,302 |
| 50 | ₩112.82000 | ₩5,641 |
| 100 | ₩97.54000 | ₩9,754 |
| 250 | ₩82.18800 | ₩20,547 |
| 500 | ₩73.35200 | ₩36,676 |
| 1,000 | ₩66.35000 | ₩66,350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩336.00000 | ₩336 |
| 10 | ₩175.80000 | ₩1,758 |
| 25 | ₩140.04000 | ₩3,501 |
| 50 | ₩119.56000 | ₩5,978 |
| 100 | ₩103.35000 | ₩10,335 |
| 250 | ₩87.14000 | ₩21,785 |
| 500 | ₩77.75400 | ₩38,877 |
| 1,000 | ₩70.32500 | ₩70,325 |