
RMCF1210JT3R60 | |
---|---|
DigiKey Part Number | 738-RMCF1210JT3R60TR-ND - Tape & Reel (TR) 738-RMCF1210JT3R60CT-ND - Cut Tape (CT) 738-RMCF1210JT3R60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT3R60 |
Description | RES 3.6 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT3R60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩176.00000 | ₩176 |
10 | ₩83.80000 | ₩838 |
25 | ₩64.64000 | ₩1,616 |
50 | ₩53.50000 | ₩2,675 |
100 | ₩45.11000 | ₩4,511 |
250 | ₩36.62000 | ₩9,155 |
500 | ₩31.77200 | ₩15,886 |
1,000 | ₩27.93600 | ₩27,936 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₩22.49475 | ₩89,979 |
8,000 | ₩20.58800 | ₩164,704 |
12,000 | ₩19.65975 | ₩235,917 |
20,000 | ₩18.65480 | ₩373,096 |
28,000 | ₩18.07982 | ₩506,235 |
40,000 | ₩17.53653 | ₩701,461 |
48,000 | ₩17.28248 | ₩829,559 |
96,000 | ₩16.44470 | ₩1,578,691 |
100,000 | ₩16.40117 | ₩1,640,117 |