1.3 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210JT1K30

DigiKey Part Number
RMCF1210JT1K30TR-ND - Tape & Reel (TR)
RMCF1210JT1K30CT-ND - Cut Tape (CT)
RMCF1210JT1K30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210JT1K30
Description
RES 1.3K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210JT1K30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,730
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩185.00000₩185
10₩88.00000₩880
25₩67.96000₩1,699
50₩56.22000₩2,811
100₩47.41000₩4,741
250₩38.48800₩9,622
500₩33.39000₩16,695
1,000₩29.35900₩29,359
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩23.64100₩94,564
8,000₩21.63700₩173,096
12,000₩20.66150₩247,938
20,000₩19.60540₩392,108
28,000₩19.00107₩532,030
40,000₩18.43010₩737,204
48,000₩18.16310₩871,829
96,000₩17.28264₩1,659,133
100,000₩17.23689₩1,723,689
Manufacturers Standard Package