
RMCF0603FT2M15 | |
|---|---|
DigiKey Part Number | RMCF0603FT2M15TR-ND - Tape & Reel (TR) RMCF0603FT2M15CT-ND - Cut Tape (CT) RMCF0603FT2M15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT2M15 |
Description | RES 2.15M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.15 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT2M15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩37.10000 | ₩371 |
| 25 | ₩27.20000 | ₩680 |
| 50 | ₩21.94000 | ₩1,097 |
| 100 | ₩17.92000 | ₩1,792 |
| 250 | ₩13.77600 | ₩3,444 |
| 500 | ₩11.52200 | ₩5,761 |
| 1,000 | ₩9.71400 | ₩9,714 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩6.90340 | ₩34,517 |
| 10,000 | ₩6.09270 | ₩60,927 |
| 15,000 | ₩5.69887 | ₩85,483 |
| 25,000 | ₩5.27320 | ₩131,830 |
| 35,000 | ₩5.03077 | ₩176,077 |
| 50,000 | ₩4.80124 | ₩240,062 |
| 60,000 | ₩4.69395 | ₩281,637 |
| 120,000 | ₩4.34105 | ₩520,926 |
| 125,000 | ₩4.32271 | ₩540,339 |