
RMCA0402FT5K10-HP | |
|---|---|
DigiKey Part Number | 738-RMCA0402FT5K10-HPTR-ND - Tape & Reel (TR) 738-RMCA0402FT5K10-HPCT-ND - Cut Tape (CT) 738-RMCA0402FT5K10-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCA0402FT5K10-HP |
Description | RES 0402 5.1 KOHM 1% 0.1W AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0402FT5K10-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩45.90000 | ₩459 |
| 25 | ₩33.64000 | ₩841 |
| 50 | ₩27.22000 | ₩1,361 |
| 100 | ₩22.32000 | ₩2,232 |
| 250 | ₩17.36800 | ₩4,342 |
| 500 | ₩14.58400 | ₩7,292 |
| 1,000 | ₩12.41400 | ₩12,414 |
| 5,000 | ₩8.97720 | ₩44,886 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩7.98490 | ₩79,849 |
| 20,000 | ₩7.19910 | ₩143,982 |
| 30,000 | ₩6.81693 | ₩204,508 |
| 50,000 | ₩6.40322 | ₩320,161 |
| 70,000 | ₩6.16653 | ₩431,657 |
| 100,000 | ₩5.94306 | ₩594,306 |