
CSSH0805FTL500 | |
|---|---|
DigiKey Part Number | 738-CSSH0805FTL500TR-ND - Tape & Reel (TR) 738-CSSH0805FTL500CT-ND - Cut Tape (CT) 738-CSSH0805FTL500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSSH0805FTL500 |
Description | RES 0.0005 OHM 1% 1W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSSH0805FTL500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,421.00000 | ₩1,421 |
| 10 | ₩796.90000 | ₩7,969 |
| 25 | ₩589.36000 | ₩14,734 |
| 50 | ₩524.48000 | ₩26,224 |
| 100 | ₩469.65000 | ₩46,965 |
| 250 | ₩409.51200 | ₩102,378 |
| 500 | ₩371.83000 | ₩185,915 |
| 1,000 | ₩339.78300 | ₩339,783 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩308.88000 | ₩1,544,400 |
| 10,000 | ₩298.06920 | ₩2,980,692 |
| 15,000 | ₩237.26207 | ₩3,558,931 |
| 25,000 | ₩231.66000 | ₩5,791,500 |