
09906 | |
|---|---|
DigiKey Part Number | 1568-09906-ND |
Manufacturer | |
Manufacturer Product Number | 09906 |
Description | LASER DIODE 532NM 5MW 12MM DIA |
Customer Reference | |
Detailed Description | Laser Diode 532nm 5mW 2.5V ~ 4.5V 300mA Cylinder (12.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 532nm | |
Voltage - Input | 2.5V ~ 4.5V | |
Current Rating (Amps) | 300mA | |
Power (Watts) | 5mW | |
Package / Case | Cylinder (12.0mm Dia) |



