
14518 | |
|---|---|
DigiKey Part Number | 1568-14518-ND |
Manufacturer | |
Manufacturer Product Number | 14518 |
Description | FINGERPRINT SCANNER - TTL (GT-52 |
Customer Reference | |
Detailed Description | GT-521F32 - Fingerprint Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface UART, USB |
Manufacturer SparkFun Electronics | Voltage - Supply 3.3V ~ 6V |
Packaging Bulk | Embedded Yes, MCU, 32-Bit |
Part Status Obsolete | Contents Board(s) |
Sensor Type Fingerprint | Utilized IC / Part GT-521F32 |