
13252 | |
|---|---|
DigiKey Part Number | 1568-13252-ND |
Manufacturer | |
Manufacturer Product Number | 13252 |
Description | RF TXRX MOD WIFI THTHROUGH HOLE |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.48GHz Integrated, Trace Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz ~ 2.48GHz | |
Data Rate | 54Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | ESP8266 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 62mA | |
Current - Transmitting | 215mA | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Package / Case | Module |