12901 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Goford Semiconductor
In Stock: 11
Unit Price: ₩57.00000
Datasheet
12901
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12901

DigiKey Part Number
1568-12901-ND
Manufacturer
Manufacturer Product Number
12901
Description
P-CHANNEL MOSFET 20V 24A - LOW V
Customer Reference
Detailed Description
P-Channel 20 V 24A Through Hole TO-220
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes