
UT020AD | |
|---|---|
DigiKey Part Number | UT020AD-ND |
Manufacturer | |
Manufacturer Product Number | UT020AD |
Description | CONN BCKSH ADPT SZ20 1 3/16-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 1 3/16-18 UNEF 20 |
Datasheet | Datasheet |
EDA/CAD Models | UT020AD Models |
Category | Shell Size - Insert 20 |
Manufacturer Souriau-Sunbank by Eaton | Thread Size 1 3/16-18 UNEF |
Series | Cable Exit 180° |
Packaging Bulk | Material Metal |
Part Status Active | Color Silver |
Type Backshell, Heat Shrink Adapter | For Use With/Related Products Trim Trio® UTO and UTOW Connectors |
Diameter - Outside 1.437" (36.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₩25,685.98000 | ₩2,568,598 |