
SRMX6SOW00D512E000X01CE | |
|---|---|
DigiKey Part Number | 1668-SRMX6SOW00D512E000X01CE-ND |
Manufacturer | |
Manufacturer Product Number | SRMX6SOW00D512E000X01CE |
Description | SBC 1.0GHZ 1 CORE 512MB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 1 Core 512MB/0GB RAM ARM Cortex-A9 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A9 | |
Speed | 1GHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | - | |
Form Factor | SBC | |
Expansion Site/Bus | Audio, GPIO, mPCIe, MIPI CSI, UART | |
RAM Capacity/Installed | 512MB/0GB | |
Storage Interface | eMMC, microSD | |
Video Outputs | HDMI | |
Ethernet | RJ45 (10/100/1000) | |
USB | USB 2.0 (4) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ₩186,204.26667 | ₩11,172,256 |