SRMX6SOW00D512E000V15E0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SolidRun LTD
In Stock: 0
Unit Price: ₩103,958.00000
Single Board Computer 1.2GHz 1 Core 512MB/512MB RAM ARM Cortex-A9, i.MX6Solo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRMX6SOW00D512E000V15E0

DigiKey Part Number
SRMX6SOW00D512E000V15E0-ND
Manufacturer
Manufacturer Product Number
SRMX6SOW00D512E000V15E0
Description
SBC 1.2GHZ 1CORE 512MB/512MB RAM
Customer Reference
Detailed Description
Single Board Computer 1.2GHz 1 Core 512MB/512MB RAM ARM Cortex-A9, i.MX6Solo
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolidRun LTD
Series
Packaging
Box
Part Status
Obsolete
Core Processor
ARM Cortex-A9, i.MX6Solo
Speed
1.2GHz
Number of Cores
1
Power (Watts)
-
Cooling Type
-
Size / Dimension
1.850" x 1.180" (47.00mm x 30.00mm)
Form Factor
-
Expansion Site/Bus
SATA, PCIe
RAM Capacity/Installed
512MB/512MB
Storage Interface
eMMC, NOR-Flash, PCIeSSD, SD/mSD
Video Outputs
DSI, HDMI, LVDS
Ethernet
10/100/1000 Mbps (1)
USB
USB 2.0 (1), USB OTG (1)
Digital I/O Lines
75
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes