
100310 | |
|---|---|
DigiKey Part Number | 5032-100310-ND |
Manufacturer | |
Manufacturer Product Number | 100310 |
Description | FEMALE DC CONNECTOR WITH TERMINA |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 2 Conductors |
Manufacturer Soldered Electronics | Internal Switch(s) Does Not Contain Switch |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Termination Terminal Block, Straight - Screw |
Connector Type Jack | Shielding Unshielded |
Gender Male | Body Color Black |
Actual Diameter 0.083" (2.10mm ID) |



