SMDA36C-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA15C-4

DigiKey Part Number
1655-SMDA15C-4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDA15C-4
Description
TVS DIODE 15VWM 24VC 8-SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
140pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩369.34320₩923,358
5,000₩339.71480₩1,698,574
7,500₩324.61693₩2,434,627
12,500₩307.65632₩3,845,704
17,500₩297.61389₩5,208,243
25,000₩295.00616₩7,375,154
Manufacturers Standard Package