Diode 60 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS26U

DigiKey Part Number
1655-DSS26UTR-ND - Tape & Reel (TR)
1655-DSS26UCT-ND - Cut Tape (CT)
1655-DSS26UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS26U
Description
DIODE SCHOTTKY 60V 2A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,148
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩371.00000₩371
10₩299.60000₩2,996
100₩159.23000₩15,923
500₩104.71000₩52,355
1,000₩71.19700₩71,197
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩64.22133₩192,664
6,000₩55.84300₩335,058
15,000₩47.46560₩711,984
30,000₩44.67383₩1,340,215
75,000₩41.88187₩3,141,140
150,000₩36.29752₩5,444,628
Manufacturers Standard Package