
12CWQ15FN | |
---|---|
DigiKey Part Number | 1655-12CWQ15FNTR-ND - Tape & Reel (TR) 1655-12CWQ15FNCT-ND - Cut Tape (CT) 1655-12CWQ15FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12CWQ15FN |
Description | DIODE ARRAY SCHOTTKY 150V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,572.00000 | ₩1,572 |
10 | ₩986.00000 | ₩9,860 |
100 | ₩645.85000 | ₩64,585 |
500 | ₩499.22600 | ₩249,613 |
1,000 | ₩451.99500 | ₩451,995 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩400.83200 | ₩1,002,080 |
5,000 | ₩369.20520 | ₩1,846,026 |
7,500 | ₩353.09040 | ₩2,648,178 |
12,500 | ₩334.98472 | ₩4,187,309 |
17,500 | ₩325.49869 | ₩5,696,227 |