Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGB660S24C

DigiKey Part Number
271-NGB660S24C-ND
Manufacturer
Manufacturer Product Number
NGB660S24C
Description
AC/DC CONVERTER 24V 451W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4.5 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-20°C ~ 80°C (With Derating)
Part Status
Active
Features
Adjustable Output, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.00" L x 4.00" W x 1.55" H (152.4mm x 101.6mm x 39.4mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CE, CSA, cURus, UL
Voltage - Output 1
24V
Standard Number
60601-1; 62368-1
Current - Output 1
18.8 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩486,739.00000₩486,739
5₩463,578.00000₩2,317,890
10₩453,945.10000₩4,539,451
32₩438,232.43750₩14,023,438
Manufacturers Standard Package