Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
GB30S48P01
GB30S48P01

GB30S48P01

DigiKey Part Number
271-GB30S48P01-ND
Manufacturer
Manufacturer Product Number
GB30S48P01
Description
AC/DC CONVERTER 48V 30W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.62" L x 1.89" W x 0.82" H (91.9mm x 48.0mm x 20.9mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cURus, DEMKO
Voltage - Output 1
48V
Standard Number
60601-1; 62368-1
Current - Output 1
630 mA
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 180 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Box
QuantityUnit PriceExt Price
300₩41,836.83667₩12,551,051

Other Suppliers on DigiKey

180In Stock
Ships from WEC