SMP1320-077LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 86,530
Unit Price: ₩4,077.00000
Datasheet
RF Diode PIN - Single 50V 250 mW SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1320-077LF

DigiKey Part Number
863-1680-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP1320-077LF
Description
RF DIODE PIN 50V 250MW SC-70-3
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 250 mW SC-70-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Capacitance @ Vr, F
0.3pF @ 30V, 1MHz
Resistance @ If, F
900mOhm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C (TA)
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes