
SKY85308-11 | |
|---|---|
DigiKey Part Number | 863-2075-2-ND - Tape & Reel (TR) 863-2075-1-ND - Cut Tape (CT) 863-2075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85308-11 |
Description | 2GHZ 802.11AC 17DBM FEM |
Customer Reference | |
Detailed Description | RF Front End 2GHz 802.11ac, WLAN 16-QFN (2.3x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Type | 802.11ac, WLAN | |
Frequency | 2GHz | |
Features | - | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.3x2.3) | |
Base Product Number |