
510EBA125M000AAG | |
|---|---|
DigiKey Part Number | 863-510EBA125M000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510EBA125M000AAG |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 43mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVPECL | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩11,191.00000 | ₩11,191 |
| 10 | ₩9,723.20000 | ₩97,232 |
| 25 | ₩9,194.80000 | ₩229,870 |
| 50 | ₩8,814.76000 | ₩440,738 |
| 100 | ₩8,450.75000 | ₩845,075 |
| 250 | ₩7,992.99600 | ₩1,998,249 |
| 500 | ₩7,663.66000 | ₩3,831,830 |
| 1,000 | ₩7,348.30000 | ₩7,348,300 |