
XTL501300-M118-060 | |
|---|---|
DigiKey Part Number | 3994-XTL501300-M118-060TR-ND - Tape & Reel (TR) 3994-XTL501300-M118-060CT-ND - Cut Tape (CT) 3994-XTL501300-M118-060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL501300-M118-060 |
Description | CRYSTAL 2.0 X 1.6MM 27.12MHZ 10P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX1B27.120F1010F30 | Shenzhen SCTF Electronics | 72,000 | 5852-SX1B27.120F1010F30TR-ND | ₩1,617.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩688.00000 | ₩688 |
| 10 | ₩596.20000 | ₩5,962 |
| 25 | ₩563.20000 | ₩14,080 |
| 50 | ₩540.28000 | ₩27,014 |
| 100 | ₩517.80000 | ₩51,780 |
| 250 | ₩489.76800 | ₩122,442 |
| 500 | ₩469.46400 | ₩234,732 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩450.04800 | ₩450,048 |
| 2,000 | ₩431.42750 | ₩862,855 |
| 3,000 | ₩420.89900 | ₩1,262,697 |
| 5,000 | ₩408.00300 | ₩2,040,015 |
| 7,000 | ₩399.72443 | ₩2,798,071 |
| 10,000 | ₩391.13740 | ₩3,911,374 |