133.333 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2D3-33E133.333000

DigiKey Part Number
1473-SIT9120AI-2D3-33E133.333000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2D3-33E133.333000
Description
MEMS OSC XO 133.3330MHZ LVDS SMD
Customer Reference
Detailed Description
133.333 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2,733
Non-Cancelable/Non-Returnable
All prices are in KRW
Strip
QuantityUnit PriceExt Price
1₩7,094.00000₩7,094
10₩6,161.10000₩61,611
25₩5,826.56000₩145,664
50₩5,585.62000₩279,281
100₩5,354.93000₩535,493
250₩5,064.54800₩1,266,137
500₩4,855.62200₩2,427,811
1,000₩4,655.50200₩4,655,502
2,500₩4,403.91040₩11,009,776
Manufacturers Standard Package