
SIT9120AI-2D2-25E75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D2-25E75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D2-25E75.000000 |
Description | MEMS OSC XO 75.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,745.00000 | ₩8,745 |
| 10 | ₩7,598.10000 | ₩75,981 |
| 25 | ₩7,185.36000 | ₩179,634 |
| 50 | ₩6,888.46000 | ₩344,423 |
| 100 | ₩6,603.96000 | ₩660,396 |
| 250 | ₩6,246.06400 | ₩1,561,516 |
| 500 | ₩5,988.58400 | ₩2,994,292 |
| 1,000 | ₩5,741.95900 | ₩5,741,959 |
| 2,500 | ₩5,432.86000 | ₩13,582,150 |