
SIT9120AI-2C1-25E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C1-25E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C1-25E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,265.00000 | ₩9,265 |
| 10 | ₩8,050.70000 | ₩80,507 |
| 25 | ₩7,613.44000 | ₩190,336 |
| 50 | ₩7,298.80000 | ₩364,940 |
| 100 | ₩6,997.47000 | ₩699,747 |
| 250 | ₩6,618.29600 | ₩1,654,574 |
| 500 | ₩6,345.49800 | ₩3,172,749 |
| 1,000 | ₩6,084.25700 | ₩6,084,257 |
| 2,500 | ₩5,798.41440 | ₩14,496,036 |