


SIT8920BM-18-XXN-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-18-XXN-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-18-XXN-16.000000 |
Description | MEMS OSC XO 16.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,653.00000 | ₩8,653 |
| 10 | ₩7,515.60000 | ₩75,156 |
| 25 | ₩7,107.68000 | ₩177,692 |
| 50 | ₩6,813.86000 | ₩340,693 |
| 100 | ₩6,532.26000 | ₩653,226 |
| 250 | ₩6,178.24800 | ₩1,544,562 |
| 500 | ₩5,923.55000 | ₩2,961,775 |
| 1,000 | ₩5,679.56800 | ₩5,679,568 |
| 2,500 | ₩5,372.90640 | ₩13,432,266 |