
SIT8918BE-23-33E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-23-33E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-23-33E-24.000000 |
Description | MEMS OSC XO24MHZ SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8918BE-23-33E-24.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,137.00000 | ₩5,137 |
| 10 | ₩4,464.10000 | ₩44,641 |
| 25 | ₩4,221.92000 | ₩105,548 |
| 50 | ₩4,047.04000 | ₩202,352 |
| 100 | ₩3,879.79000 | ₩387,979 |
| 250 | ₩3,669.24400 | ₩917,311 |
| 500 | ₩3,517.73800 | ₩1,758,869 |
| 1,000 | ₩3,372.65500 | ₩3,372,655 |
| 2,500 | ₩3,190.17760 | ₩7,975,444 |