
SIT8008BI-31-33E-3.686000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-31-33E-3.686000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-31-33E-3.686000 |
Description | MEMS OSC XO 3.6860MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 3.686 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,630.00000 | ₩2,630 |
| 10 | ₩2,281.00000 | ₩22,810 |
| 25 | ₩2,157.44000 | ₩53,936 |
| 50 | ₩2,068.46000 | ₩103,423 |
| 100 | ₩1,982.85000 | ₩198,285 |
| 250 | ₩1,875.16400 | ₩468,791 |
| 500 | ₩1,797.65400 | ₩898,827 |
| 1,000 | ₩1,723.37000 | ₩1,723,370 |
| 2,500 | ₩1,629.96360 | ₩4,074,909 |