
SIT8008BC-83-YYE-3.686000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BC-83-YYE-3.686000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-83-YYE-3.686000 |
Description | MEMS OSC XO 3.6860MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 3.686 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,896.00000 | ₩1,896 |
| 10 | ₩1,646.50000 | ₩16,465 |
| 25 | ₩1,557.56000 | ₩38,939 |
| 50 | ₩1,492.72000 | ₩74,636 |
| 100 | ₩1,431.11000 | ₩143,111 |
| 250 | ₩1,353.29200 | ₩338,323 |
| 500 | ₩1,297.34000 | ₩648,670 |
| 1,000 | ₩1,243.70900 | ₩1,243,709 |
| 2,500 | ₩1,176.24640 | ₩2,940,616 |