
SIT2001BC-S2-33N-21.477270 | |
|---|---|
DigiKey Part Number | 1473-SIT2001BC-S2-33N-21.477270-ND |
Manufacturer | |
Manufacturer Product Number | SIT2001BC-S2-33N-21.477270 |
Description | MEMS OSC XO 21.477270MHZ SMD |
Customer Reference | |
Detailed Description | 21.47727 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2001BC-S2-33N-21.477270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,614.00000 | ₩2,614 |
| 10 | ₩2,273.30000 | ₩22,733 |
| 25 | ₩2,150.12000 | ₩53,753 |
| 50 | ₩2,060.82000 | ₩103,041 |
| 100 | ₩1,975.67000 | ₩197,567 |
| 250 | ₩1,868.31600 | ₩467,079 |
| 500 | ₩1,791.08000 | ₩895,540 |
| 1,000 | ₩1,717.07200 | ₩1,717,072 |
| 2,500 | ₩1,623.99520 | ₩4,059,988 |