24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1618BE-23-33E-24.000000

DigiKey Part Number
1473-SIT1618BE-23-33E-24.000000-ND
Manufacturer
Manufacturer Product Number
SIT1618BE-23-33E-24.000000
Description
MEMS OSC XO 24.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in KRW
Strip
QuantityUnit PriceExt Price
1₩5,137.00000₩5,137
10₩4,464.10000₩44,641
25₩4,221.92000₩105,548
50₩4,047.04000₩202,352
100₩3,879.79000₩387,979
250₩3,669.24400₩917,311
500₩3,517.73800₩1,758,869
1,000₩3,372.65500₩3,372,655
2,500₩3,190.17760₩7,975,444
Manufacturers Standard Package