
SIT1602BC-81-XXN-6.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-81-XXN-6.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-81-XXN-6.000000 |
Description | MEMS OSC XO 6.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,517.00000 | ₩2,517 |
| 10 | ₩2,183.80000 | ₩21,838 |
| 25 | ₩2,065.16000 | ₩51,629 |
| 50 | ₩1,979.62000 | ₩98,981 |
| 100 | ₩1,897.91000 | ₩189,791 |
| 250 | ₩1,794.78000 | ₩448,695 |
| 500 | ₩1,720.58600 | ₩860,293 |
| 1,000 | ₩1,649.48100 | ₩1,649,481 |
| 2,500 | ₩1,560.05400 | ₩3,900,135 |