


WF200SCR | |
|---|---|
DigiKey Part Number | 336-5829-2-ND - Tape & Reel (TR) 336-5829-1-ND - Cut Tape (CT) 336-5829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WF200SCR |
Description | IC RF TXRX+MCU WIFI 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 72.2Mbps | |
Power - Output | 16dBm | |
Sensitivity | -96.5dBm | |
Memory Size | - | |
Serial Interfaces | SDIO, SPI | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩11,969.00000 | ₩11,969 |
| 10 | ₩10,383.00000 | ₩103,830 |
| 25 | ₩9,829.80000 | ₩245,745 |
| 100 | ₩9,070.42000 | ₩907,042 |
| 250 | ₩8,615.28000 | ₩2,153,820 |
| 500 | ₩8,294.04600 | ₩4,147,023 |
| 1,000 | ₩7,991.45100 | ₩7,991,451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩6,833.67360 | ₩17,084,184 |