


SLWSTK6200A | |
|---|---|
DigiKey Part Number | 336-3150-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6200A |
Description | DEV KIT WIRELESS EZR32LG 868MHZ |
Customer Reference | |
Detailed Description | EZR32LG Leopard Gecko Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 868MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | EZR32LG | |
Note | - |
