


SLEXP8007A | |
|---|---|
DigiKey Part Number | 336-3475-ND |
Manufacturer | |
Manufacturer Product Number | SLEXP8007A |
Description | CAP SENSE EVAL BOARD |
Customer Reference | |
Detailed Description | CPT007B - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 7 Buttons/Keys | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | CPT007B | |
Note | - | |
Base Product Number |