
SI7057-EVB | |
|---|---|
DigiKey Part Number | 336-3959-ND |
Manufacturer | |
Manufacturer Product Number | SI7057-EVB |
Description | SI7057 EVALUATION BOARD |
Customer Reference | |
Detailed Description | Si7057 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.67V ~ 1.98V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | Si7057 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩82,363.00000 | ₩82,363 |