
EFM8BB51F16I-C-QFN20R | |
|---|---|
DigiKey Part Number | 336-EFM8BB51F16I-C-QFN20RTR-ND - Tape & Reel (TR) 336-EFM8BB51F16I-C-QFN20RCT-ND - Cut Tape (CT) 336-EFM8BB51F16I-C-QFN20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8BB51F16I-C-QFN20R |
Description | IC MCU 8BIT 16KB FLASH 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (3x3) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,437.00000 | ₩1,437 |
| 10 | ₩1,200.10000 | ₩12,001 |
| 25 | ₩1,105.64000 | ₩27,641 |
| 100 | ₩974.76000 | ₩97,476 |
| 250 | ₩899.36400 | ₩224,841 |
| 500 | ₩849.46200 | ₩424,731 |
| 1,000 | ₩805.81500 | ₩805,815 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩757.40440 | ₩1,893,511 |
| 5,000 | ₩727.23480 | ₩3,636,174 |
| 7,500 | ₩711.90707 | ₩5,339,303 |
| 12,500 | ₩694.81392 | ₩8,685,174 |
| 17,500 | ₩684.79497 | ₩11,983,912 |