
EFM8BB51F16G-C-TSSOP20 | |
|---|---|
DigiKey Part Number | 336-EFM8BB51F16G-C-TSSOP20-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB51F16G-C-TSSOP20 |
Description | IC MCU 8BIT 16KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,468.00000 | ₩1,468 |
| 10 | ₩1,233.70000 | ₩12,337 |
| 25 | ₩1,136.80000 | ₩28,420 |
| 200 | ₩942.73500 | ₩188,547 |
| 400 | ₩889.49500 | ₩355,798 |
| 600 | ₩861.35167 | ₩516,811 |
| 1,000 | ₩829.03800 | ₩829,038 |
| 2,600 | ₩777.59462 | ₩2,021,746 |
| 5,000 | ₩748.62280 | ₩3,743,114 |