ARM® Cortex®-M33 Gecko Microcontroller IC 32-Bit 76.8MHz 512KB (512K x 8) FLASH 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M33 Gecko Microcontroller IC 32-Bit 76.8MHz 512KB (512K x 8) FLASH 40-QFN (5x5)
EFM32PG22 32-Bit MCU | Datasheet Preview

EFM32PG22C200F512IM40-CR

DigiKey Part Number
336-EFM32PG22C200F512IM40-CRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM32PG22C200F512IM40-CR
Description
IC MCU 32BIT 512KB FLASH 40QFN
Customer Reference
Detailed Description
ARM® Cortex®-M33 Gecko Microcontroller IC 32-Bit 76.8MHz 512KB (512K x 8) FLASH 40-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
76.8MHz
Connectivity
I2C, IrDA, SmartCard, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.8V
Data Converters
A/D 16x12b SAR, 16x16b Sigma-Delta
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-QFN (5x5)
Package / Case
40-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩2,150.01480₩5,375,037
Manufacturers Standard Package