
CP2401AB | |
---|---|
DigiKey Part Number | 336-1861-ND |
Manufacturer | |
Manufacturer Product Number | CP2401AB |
Description | EVAL BOARD FOR CP2401 |
Customer Reference | |
Detailed Description | CP2401 - Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Display | |
Function | - | |
Embedded | No | |
Utilized IC / Part | CP2401 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |