
BRD8001A-K | |
|---|---|
DigiKey Part Number | BRD8001A-K-ND |
Manufacturer | |
Manufacturer Product Number | BRD8001A-K |
Description | HUMIDITYTEMPOPTICAL SENS EXP BOA |
Customer Reference | |
Detailed Description | Si1147, Si7013 - Humidity, Optical, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Humidity, Optical, Temperature | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | Si1147, Si7013 | |
Note | - | |
Base Product Number |
