
AMW006-A1W | |
|---|---|
DigiKey Part Number | 1586-1010-ND |
Manufacturer | |
Manufacturer Product Number | AMW006-A1W |
Description | RF TXRX MOD WIFI WIRE ANTENNA TH |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Wire Antenna Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Wire Antenna | |
Utilized IC / Part | - | |
Memory Size | 1.5MB Flash, 96kB RAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | 5.7mA | |
Current - Transmitting | 11.4mA | |
Mounting Type | Through Hole | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |