Z-Wave - Z-Wave Transceiver 908MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC-UZB3-U-BRG

DigiKey Part Number
703-1131-ND
Manufacturer
Manufacturer Product Number
ACC-UZB3-U-BRG
Description
UZB3 BRIDGE CTRLR W/SAW FILTER
Customer Reference
Detailed Description
Z-Wave - Z-Wave Transceiver 908MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Silicon Labs
Utilized IC / Part
Z-Wave
Packaging
Box
RF Type
Z-Wave
Part Status
Obsolete
RF Frequency
908MHz
Type
Transceiver; Z-Wave
Function
Transceiver
Frequency
908MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 295
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩58,813.00000₩58,813
10₩58,670.80000₩586,708
Manufacturers Standard Package