
ACC-UZB3-E-BRG | |
|---|---|
DigiKey Part Number | 703-1130-ND |
Manufacturer | |
Manufacturer Product Number | ACC-UZB3-E-BRG |
Description | UZB3 BRIDGE CTRLR W/SAW FILTER |
Customer Reference | |
Detailed Description | Z-Wave - Z-Wave Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Silicon Labs | Utilized IC / Part Z-Wave |
Packaging Box | RF Type Z-Wave |
Part Status Obsolete | RF Frequency 868MHz |
Type Transceiver; Z-Wave | Function Transceiver |
Frequency 868MHz | Base Product Number |